401005001 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 132 x 0.07 mm, 0.5 mm², 401005001
Order No.: 91F4822
EAN: 4099891191641
MPN:
401005001
Unit Price (€ / mtr.)
1.0829 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0829 €
10 mtr.
0.9758 €
100 mtr.
0.8687 €
500 mtr.
0.7616 €
1000 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401005001, 0.5 mm², 132 x 0.07, 1.0 mm
Technical specifications
Version | Rundseil, unkonfektioniert | |
Cable structure | 132 x 0,07 mm | |
Cable cross-section | 0,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |