401015000 | Kabeltronik

Round rope, unassembled, copper, 385 x 0.07 mm, 1.5 mm², 401015000

Order No.: 91F4808
EAN: 4099891191580
MPN:
401015000
401015000 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / mtr.)
1.4518 € *
Available: 0 mtr.
Available in 7 Days: 300 mtr.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.2971 €
100 mtr.
1.1543 €
500 mtr.
1.0115 €
1000 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper round ropes, type 401.

Ultra-flexible.

Bright version.

Technical attributes (type, cross-section, structure, approx. outer diameter): 401015000, 1.5 mm², 385 x 0.07, 1.9 mm

Technical specifications
Version Rundseil, unkonfektioniert
Cable structure 385 x 0,07 mm
Cable cross-section 1,5 mm²
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes