401015001 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 385 x 0.07 mm, 1.5 mm², 401015001
Order No.: 91F4828
EAN: 4099891191672
MPN:
401015001
Unit Price (€ / mtr.)
2.2491 € *
Available: 39 mtr.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
2.0230 €
100 mtr.
1.7969 €
500 mtr.
1.5708 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401015001, 1.5 mm², 385 x 0.07, 1.9 mm
Technical specifications
Version | Rundseil, unkonfektioniert | |
Cable structure | 385 x 0,07 mm | |
Cable cross-section | 1,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |