401025001 | Kabeltronik

Round rope, unassembled, copper, tin-plated, 651 x 0.07 mm, 2.5 mm², 401025001

Order No.: 91F4830
EAN: 4099891191689
MPN:
401025001
401025001 Kabeltronik Grounding Strips
Image may differ
Unit Price (€ / mtr.)
3.3082 € *
Available: 10 mtr.
Available in 7 Days: 100 mtr.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3082 €
10 mtr.
2.9750 €
100 mtr.
2.6418 €
500 mtr.
2.3205 €
1000 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper round ropes, type 401.

Ultra-flexible.

Tinned version.

Technical attributes (type, cross-section, structure, approx. outer diameter): 401025001, 2.5 mm², 651 x 0.07, 2.4 mm

Technical specifications
Version Rundseil, unkonfektioniert
Cable structure 651 x 0,07 mm
Cable cross-section 2,5 mm²
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes