401040000 | Kabeltronik
Round rope, unassembled, copper, 1036 x 0.07 mm, 4.0 mm², 401040000
Order No.: 91F4812
EAN: 4099891191603
MPN:
401040000
Unit Price (€ / mtr.)
3.2487 € *
Available: 100 mtr.
Available in 7 Days: 100 mtr.
Leadtime: 1 Week **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2487 €
10 mtr.
2.9274 €
100 mtr.
2.6061 €
500 mtr.
2.2729 €
1000 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401040000, 4.0 mm², 1036 x 0.07, 3.1 mm
Technical specifications
Version | Rundseil, unkonfektioniert | |
Cable structure | 1036 x 0,07 mm | |
Cable cross-section | 4,0 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |