401060001 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 1575 x 0.07 mm, 6.0 mm², 401060001
Order No.: 91F4834
EAN: 4099891191702
MPN:
401060001
Unit Price (€ / mtr.)
8.0206 € *
Available: 65 mtr.
Leadtime: 2 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 mtr.
8.0206 €
10 mtr.
7.2114 €
100 mtr.
6.4141 €
500 mtr.
5.6168 €
1000 mtr.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401060001, 6.0 mm², 1575 x 0.07, 4.0 mm
Technical specifications
Version | Rundseil, unkonfektioniert | |
Cable structure | 1575 x 0,07 mm | |
Cable cross-section | 6,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |