N1807CA005 | Kabeltronik
Shrink tube assortment 118 pcs
Order No.: 90F290
EAN: 4099891279714
MPN:
N1807CA005
Unit Price (€ / pc.)
24.1213 € *
Available: 5 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
21.2177 €
50 pcs.
19.7778 €
150 pcs.
18.8972 €
500 pcs.
17.9452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shrink tube assortment, N1807CA005, Kabeltronik
Comprehensive Assortment box consisting of 118 pcs heat shrink tubing with a shrink ratio of 3:1. This set includes different colors and sizes from 1.6 to 12.7 mm. The adhesive inside the tubing melts during shrinking process, ensuring a firm grip. Ideal for insulation, as a mechanical and anti kink protection or protection against corrosion in the area of repair and maintenance as well as hobbies an do –it-yourself projects.
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 118 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |