N1807CA006 | Kabeltronik

Shrink tube assortment 300 pcs, N1807CA006

Order No.: 90F291
EAN: 4099891279721
MPN:
N1807CA006
N1807CA006 Kabeltronik Heat Shrink Assortments Image 1
N1807CA006 Kabeltronik Heat Shrink Assortments Image 2
Image may differ
Unit Price (€ / pc.)
46.6004 € *
Available: 10 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
46.60 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6004 €
5 pcs.
43.8039 €
15 pcs.
42.1141 €
50 pcs.
40.2577 €
150 pcs.
38.5798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shrink tube assortment, N1807CA006, Kabeltronik

Comprehensive Assortment box consisting of 300 pcs heat shrink tubing with a shrink ratio of 3:1. This set includes different sizes from 1.6 to 12.7 mm. The adhesive inside the tubing melts during shrinking process, ensuring a firm grip. Ideal for insulation, as a mechanical and anti kink protection or protection against corrosion in the area of repair and maintenance as well as hobbies an do –it-yourself projects.

Technical specifications
Version Schrumpfschlauch-Sortiment
Number of single parts 300
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes