N1807CA007 | Kabeltronik
Shrink tube assortment 300 pcs, N1807CA007
Order No.: 90F292
EAN: 4099891279738
MPN:
N1807CA007
Unit Price (€ / pc.)
53.7166 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.72 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7166 €
5 pcs.
49.9562 €
10 pcs.
45.9816 €
25 pcs.
42.2807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shrink tube assortment, N1807CA007, Kabeltronik
Comprehensive Assortment box consisting of 300 pcs heat shrink tubing with a shrink ratio of 3:1. This set includes different colors and sizes from 1.6 to 12.7 mm. The adhesive inside the tubing melts during shrinking process, ensuring a firm grip. Ideal for insulation, as a mechanical and anti kink protection or protection against corrosion in the area of repair and maintenance as well as hobbies an do –it-yourself projects.
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 300 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |