060101408 | Kabeltronik

PVC-switching strand, LiYv, 0.14 mm², red, outer Ø 1.1 mm, 060101408

Order No.: 92F1015
EAN: 4099891960193
MPN:
060101408
Series: LiYv
060101408 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2856 € *
Available: 0 mtr.
Available in 7 Days: 17,000 mtr.
Leadtime: 1 Week **
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2856 €
500 mtr.
0.2499 €
1000 mtr.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 060101408, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour rot
Halogen free No
Cable structure 18 x 0,1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 500 V
Test voltage 1.2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes