060102545 | Kabeltronik

PVC-switching strand, LiYv, 0.25 mm², orange, outer Ø 1.3 mm, 060102545

Order No.: 92F1023
EAN: 4099891960278
MPN:
060102545
Series: LiYv
Kabeltronik
060102545 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3451 €
500 mtr.
0.2975 €
1000 mtr.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 060102545, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour orange
Halogen free No
Cable structure 14 x 0.15 mm
Cable material copper, tin-plated
Cable cross-section 0.25 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes