060105001 | Kabeltronik

PVC-switching strand, LiYv, 0.5 mm², white, outer Ø 1.8 mm, 060105001

Order No.: 92F1041
EAN: 4099891960452
MPN:
060105001
Series: LiYv
Kabeltronik
060105001 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Available in 7 Days: 4,446 mtr.
Leadtime: 1 Week **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 060105001, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Core insulation material PVC
Outer diameter 1.8 mm
Colour white
Halogen free No
Cable structure 16 x 0.2 mm
Cable material copper, tin-plated
Cable cross-section 0.5 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes