060105006 | Kabeltronik

PVC-switching strand, LiYv, 0.5 mm², pink, outer Ø 1.8 mm, 060105006

Order No.: 92F1037
EAN: 4099891960414
MPN:
060105006
Series: LiYv
Kabeltronik
060105006 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Available in 7 Days: 3,490 mtr.
Leadtime: 1 Week **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 060105006, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.8 mm
Farbe rosa
Halogenfrei No
Leiteraufbau 16 x 0,2 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Nennspannung 900 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes