060110009 | Kabeltronik
PVC-switching strand, LiYv, 1.0 mm², black, outer Ø 2.1 mm, 060110009
Unit Price (€ / mtr.)
0.7378 € *
Available: 100 mtr.
Available in 7 Days: 8,700 mtr.
Leadtime: 1 Week **
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7378 €
500 mtr.
0.6426 €
1000 mtr.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 060110009, Kabeltronik
Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 32 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |