065001405 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.14 mm², gray, outer Ø 0.85 mm, 065001405
Unit Price (€ / mtr.)
0.3451 € *
Available: 600 mtr.
Available in 7 Days: 5,000 mtr.
Leadtime: 1 Week **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3451 €
500 mtr.
0.3213 €
1000 mtr.
0.2939 €
5000 mtr.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.14 mm².
Technical specifications
Core insulation material | TPE-E | |
Outer diameter | 0.85 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable structure | 18 x 0,1 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Temperature range (active) | -25 °C bis 120 °C | |
Temperature range (unmoved) | -40 °C bis 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |