065001408 | Kabeltronik

TPE-E-switching strand, halogen free, LiH-T120, 0.14 mm², red, outer Ø 0.85 mm, 065001408

Order No.: 92F6002
EAN: 4099891177874
MPN:
065001408
Series: LiH-T120
065001408 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 200 mtr.
Available in 7 Days: 13,760 mtr.
Leadtime: 1 Week **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3451 €
500 mtr.
0.3213 €
1000 mtr.
0.2939 €
5000 mtr.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.

Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents

Cross-section 0.14 mm².

Technical specifications
Core insulation material TPE-E
Outer diameter 0.85 mm
Colour rot
Halogen free Yes
Cable structure 18 x 0,1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 300 V
Test voltage 900 V
Temperature range (active) -25 °C bis 120 °C
Temperature range (unmoved) -40 °C bis 120 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes