065007504 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.75 mm², yellow, outer Ø 1.7 mm, 065007504
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Available in 7 Days: 6,170 mtr.
Leadtime: 1 Week **
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.6664 €
5000 mtr.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.75 mm².
Technical specifications
Core insulation material | TPE-E | |
Outer diameter | 1.7 mm | |
Colour | gelb | |
Halogen free | Yes | |
Cable structure | 24 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Temperature range (active) | -25 °C bis 120 °C | |
Temperature range (unmoved) | -40 °C bis 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |