065010003 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 1.0 mm², green, outer Ø 1.9 mm, 065010003
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Available in 7 Days: 3,300 mtr.
Leadtime: 1 Week **
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7854 €
500 mtr.
0.7378 €
1000 mtr.
0.6902 €
5000 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 1.0 mm².
Technical specifications
Core insulation material | TPE-E | |
Outer diameter | 1.9 mm | |
Colour | grün | |
Halogen free | Yes | |
Cable structure | 32 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Temperature range (active) | -25 °C bis 120 °C | |
Temperature range (unmoved) | -40 °C bis 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |