065010005 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 1.0 mm², 32 x 0.2 mm, gray, outer Ø 1.9 mm, 065010005
Unit Price (€ / mtr.)
0.7854 € *
Available in 7 Days: 3,200 mtr. - if ordered today
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7854 €
500 mtr.
0.7378 €
1000 mtr.
0.6902 €
5000 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | gray | |
| Core insulation material | TPE-E | |
| Outer diameter | 1.9 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Temperature range (active) | -25 °C to 120 °C | |
| Rated voltage | 300 V | |
| Test voltage | 900 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |