070105009 | Kabeltronik

PVC-switching wire, Yv, black, outer Ø 0.9 mm, 070105009

Order No.: 92F960
EAN: 4099891957674
MPN:
070105009
Series: Yv
070105009 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2499 € *
Available: 100 mtr.
Available in 7 Days: 4,295 mtr.
Leadtime: 1 Week **
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2499 €
500 mtr.
0.2190 €
1000 mtr.
0.1952 €
2500 mtr.
0.1714 €
5000 mtr.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Hook-up wire, 070105009, Kabeltronik

The 070105009 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Core insulation material PVC
Outer diameter 0.9 mm
Colour schwarz
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, verzinnt
Rated voltage 500 V
Test voltage 1.2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes