070110005 | Kabeltronik
PVC-switching wire, Yv, gray, outer Ø 1.8 mm, 070110005
Unit Price (€ / mtr.)
0.6426 € *
Available: 0 mtr.
Available in 7 Days: 6,560 mtr.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6426 €
500 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
5000 mtr.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Hook-up wire, 070110005, Kabeltronik
The 070110005 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.8 mm | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |