070116001 | Kabeltronik

PVC-switching wire, Yv, white, outer Ø 2.6 mm, 070116001

Order No.: 92F990
EAN: 4099891957971
MPN:
070116001
Series: Yv
Kabeltronik
070116001 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.6065 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
100 mtr.
1.6065 €
500 mtr.
1.4042 €
1000 mtr.
1.2614 €
2500 mtr.
1.1067 €
5000 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Hook-up wire, 070116001, Kabeltronik

The 070116001 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Core insulation material PVC
Outer diameter 2.6 mm
Colour white
Halogen free No
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Rated voltage 1.5 kV
Test voltage 3 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes