070116008 | Kabeltronik
PVC-switching wire, Yv, red, outer Ø 2.6 mm, 070116008
Unit Price (€ / mtr.)
1.6065 € *
Available: 0 mtr.
Available in 7 Days: 2,560 mtr.
Leadtime: 1 Week **
Total Price:
160.65 € *
Price list
Quantity
Price per unit*
100 mtr.
1.6065 €
500 mtr.
1.4042 €
1000 mtr.
1.2614 €
2500 mtr.
1.1067 €
5000 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Hook-up wire, 070116008, Kabeltronik
The 070116008 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.6 mm | |
Colour | rot | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 1.5 kV | |
Test voltage | 3 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |