089181907 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11030, 0.9 mm², AWG 19/18, blue, outer Ø 1.58 mm, 089181907

Order No.: 91F6939
EAN: 4099891963163
MPN:
089181907
Series: UL-Style 11030
Kabeltronik
089181907 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7021 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.7021 €

Stranded wire, 089181907, Kabeltronik

UL/cUL stranded wire in halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and doesn't contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Trend-setting, because environment friendly and recyclable
  • Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
  • Higher electrical strength
  • Larger insulation resistance
  • FRNC (LSZH), flame retardant, zero halogen, low flue gas, non-corrosive
Technical specifications
Core insulation material mPPE
Outer diameter 1.58 mm
AWG cross-section AWG 19/18
Colour blue
Halogen free Yes
Cable structure 19 x 0.254 mm
Cable material copper, tin-plated
Cable cross-section 0.9 mm²
Material LSZH
Rated voltage 90 V
Standard number UL, cUL
Test voltage 1 kV
Temperature range (active) -25 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Bending radius moved 15 mm
Bending radius unmoved 10 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes