089200701 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11030, 0.56 mm², AWG 20/7, white, outer Ø 1.27 mm, 089200701

Order No.: 91F6942
EAN: 4099891963194
MPN:
089200701
Series: UL-Style 11030
089200701 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 0 mtr.
Available in 7 Days: 1,900 mtr.
Leadtime: 1 Week **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5355 €

Stranded wire, 089200701, Kabeltronik

UL/cUL stranded wire in halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and doesn't contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Trend-setting, because environment friendly and recyclable
  • Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
  • Higher electrical strength
  • Larger insulation resistance
  • FRNC (LSZH), flame retardant, zero halogen, low flue gas, non-corrosive
Technical specifications
Core insulation material mPPE
Outer diameter 1.27 mm
AWG cross-section AWG 20/7
Colour weiß
Halogen free Yes
Cable structure 7 x 0,320 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,56 mm²
Material LSZH
Rated voltage 90 V
Standard number UL, cUL
Test voltage 1 kV
Temperature range (active) -25 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Bending radius moved 15 mm
Bending radius unmoved 10 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes