089240701 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11030, 0.23 mm², AWG 24/7, white, outer Ø 0.92 mm, 089240701
Stranded wire, 089240701, Kabeltronik
UL/cUL stranded wire in halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and doesn't contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Trend-setting, because environment friendly and recyclable
- Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
- Higher electrical strength
- Larger insulation resistance
- FRNC (LSZH), flame retardant, zero halogen, low flue gas, non-corrosive
Core insulation material | mPPE | |
Outer diameter | 0.92 mm | |
AWG cross-section | AWG 24/7 | |
Colour | white | |
Halogen free | Yes | |
Cable structure | 7 x 0.200 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.23 mm² | |
Material | LSZH | |
Rated voltage | 90 V | |
Standard number | UL, cUL | |
Test voltage | 1 kV | |
Temperature range (active) | -25 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Bending radius moved | 15 mm | |
Bending radius unmoved | 10 mm |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |