090200701 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11028, 0.56 mm², AWG 20, white, outer Ø 1.55 mm, 090200701
Stranded wire, 90200701, Kabeltronik
The 90200701 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Higher electrical strength
- Larger insulation resistance
- Flame retardant
- Zero halogen
Core insulation material | mPPE | |
Outer diameter | 1.55 mm | |
AWG cross-section | AWG 20 | |
Colour | white | |
Halogen free | Yes | |
Cable structure | 7 x 0.32 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.56 mm² | |
Rated voltage | 600 V | |
Standard number | UL, cUL | |
Test voltage | 6 kV | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 250 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |