090200711 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11028, 0.56 mm², AWG 20, 7 x 0.32 mm, orange, outer Ø 1.55 mm, 090200711

Order No.: 92F224
EAN: 4099891174637
MPN:
090200711
Series: UL-Style 11028
090200711 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6307 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
157.68 € *
Price list
Quantity
Price per unit*
250 mtr.
0.6307 €
500 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4641 €
5000 mtr.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 090200711, Kabeltronik

The 090200711 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Higher electrical strength
  • Larger insulation resistance
  • Flame retardant
  • Zero halogen
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.56 mm²
AWG cross-section AWG 20
Cable structure 7 x 0.32 mm
Colour orange
Core insulation material mPPE
Outer diameter 1.55 mm
Halogen free Yes
Standard number UL, cUL
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Rated voltage 600 V
Test voltage 6 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 250 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes