090220711 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11028, 0.34 mm², AWG 22, orange, outer Ø 1.3 mm, 090220711

Order No.: 92F215
EAN: 4099891174545
MPN:
090220711
Series: UL-Style 11028
090220711 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5236 € *
Available: 0 mtr.
Available in 7 Days: 10,250 mtr.
Leadtime: 1 Week **
Total Price:
130.90 € *
Price list
Quantity
Price per unit*
250 mtr.
0.5236 €
500 mtr.
0.4760 €
1000 mtr.
0.4284 €
2500 mtr.
0.3927 €
5000 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 090220711, Kabeltronik

The 090220711 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Higher electrical strength
  • Larger insulation resistance
  • Flame retardant
  • Zero halogen
Technical specifications
Core insulation material mPPE
Outer diameter 1.3 mm
AWG cross-section AWG 22
Colour orange
Halogen free Yes
Cable structure 7 x 0,25 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,34 mm²
Rated voltage 600 V
Standard number UL, cUL
Test voltage 6 kV
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes