090240701 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11028, 0.22 mm², AWG 24, white, outer Ø 1.15 mm, 090240701
Stranded wire, 090240701, Kabeltronik
The 090240701 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Higher electrical strength
- Larger insulation resistance
- Flame retardant
- Zero halogen
Aderisolationsmaterial | mPPE | |
Außendurchmesser | 1.15 mm | |
AWG-Leiterquerschnitt | AWG 24 | |
Farbe | weiß | |
Halogenfrei | Yes | |
Leiteraufbau | 7 x 0,2 mm | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,22 mm² | |
Nennspannung | 600 V | |
Norm | UL, cUL | |
Prüfspannung | 6 kV | |
Temperaturbereich (bewegt) | -20 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Rolle mit 250 Meter |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |