090260701 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11028, 0.14 mm², AWG 26, white, outer Ø 1.05 mm, 090260701

Order No.: 92F198
EAN: 4099891174378
MPN:
090260701
Series: UL-Style 11028
Kabeltronik
090260701 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Available in 7 Days: 4,620 mtr.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
2500 mtr.
0.3451 €
5000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 090260701, Kabeltronik

The 090260701 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Higher electrical strength
  • Larger insulation resistance
  • Flame retardant
  • Zero halogen
Technical specifications
Aderisolationsmaterial mPPE
Außendurchmesser 1.05 mm
AWG-Leiterquerschnitt AWG 26
Farbe weiß
Halogenfrei Yes
Leiteraufbau 7 x 0,16 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,14 mm²
Nennspannung 600 V
Norm UL, cUL
Prüfspannung 6 kV
Temperaturbereich (bewegt) -20 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes