090260704 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11028, 0.14 mm², AWG 26, yellow, outer Ø 1.05 mm, 090260704
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Available in 7 Days: 857 mtr.
Leadtime: 1 Week **
Total Price:
113.05 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
2500 mtr.
0.3451 €
5000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 090260704, Kabeltronik
The 090260704 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Higher electrical strength
- Larger insulation resistance
- Flame retardant
- Zero halogen
Technical specifications
Core insulation material | mPPE | |
Outer diameter | 1.05 mm | |
AWG cross-section | AWG 26 | |
Colour | gelb | |
Halogen free | Yes | |
Cable structure | 7 x 0,16 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 600 V | |
Standard number | UL, cUL | |
Test voltage | 6 kV | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |