090260708 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11028, 0.14 mm², AWG 26, red, outer Ø 1.05 mm, 090260708

Order No.: 92F191
EAN: 4099891174309
MPN:
090260708
Series: UL-Style 11028
090260708 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4522 € *
Available: 250 mtr.
Available in 7 Days: 13,599 mtr.
Leadtime: 1 Week **
Total Price:
113.05 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
2500 mtr.
0.3451 €
5000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 090260708, Kabeltronik

The 090260708 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Higher electrical strength
  • Larger insulation resistance
  • Flame retardant
  • Zero halogen
Technical specifications
Core insulation material mPPE
Outer diameter 1.05 mm
AWG cross-section AWG 26
Colour rot
Halogen free Yes
Cable structure 7 x 0,16 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 600 V
Standard number UL, cUL
Test voltage 6 kV
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes