091207004 | Kabeltronik
PVC-switching strand, UL-Style 1061/10002, 0.56 mm², AWG 20, 7 x 0.32 mm, yellow, outer Ø 1.5 mm, 091207004
Unit Price (€ / mtr.)
0.3927 € *
Available in 7 Days: 3,500 mtr. - if ordered today
PVC stranded wire, 091207004, Kabeltronik
The 091207004 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.56 mm² | |
| AWG cross-section | AWG 20 | |
| Cable structure | 7 x 0.32 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 1.5 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |