091227010 | Kabeltronik

PVC-switching strand, UL-Style 1061/10002, 0.34 mm², AWG 22, orange, outer Ø 1.3 mm, 091227010

Order No.: 91F6913
EAN: 4099891962845
MPN:
091227010
091227010 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3094 € *
Available: 0 mtr.
Available in 7 Days: 8,500 mtr.
Leadtime: 1 Week **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.3094 €

PVC stranded wire, 091227010, Kabeltronik

The 091227010 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
AWG cross-section AWG 22
Colour orange
Halogen free No
Cable structure 7 x 0,25 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,34 mm²
Rated voltage 300 V
Test voltage 1.5 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes