091247003 | Kabeltronik
PVC-switching strand, UL-Style 1061/10002, 0.22 mm², AWG 24, green, outer Ø 1.15 mm, 091247003
Unit Price (€ / mtr.)
0.2380 € *
Available: 500 mtr.
Available in 7 Days: 4,500 mtr.
Leadtime: 1 Week **
PVC stranded wire, 091247003, Kabeltronik
The 091247003 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.15 mm | |
AWG cross-section | AWG 24 | |
Colour | grün | |
Halogen free | No | |
Cable structure | 7 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Rated voltage | 300 V | |
Test voltage | 1.5 kV | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |