091267009 | Kabeltronik

PVC-switching strand, UL-Style 1061/10002, 0.14 mm², AWG 26, black, outer Ø 1.05 mm, 091267009

Order No.: 91F6931
EAN: 4099891963026
MPN:
091267009
Kabeltronik
091267009 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2023 € *
Available: 0 mtr.
Available in 7 Days: 12,593 mtr.
Leadtime: 1 Week **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.2023 €

PVC stranded wire, 091267009, Kabeltronik

The 091267009 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).

Technical specifications
Core insulation material PVC
Outer diameter 1.05 mm
AWG cross-section AWG 26
Colour black
Halogen free No
Cable structure 7 x 0.16 mm
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Rated voltage 300 V
Test voltage 1.5 kV
Temperature range (active) -5 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 500 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes