091287010 | Kabeltronik

PVC-switching strand, UL-Style 1061/10002, 0.09 mm², AWG 28, 7 x 0.127 mm, orange, outer Ø 0.9 mm, 091287010

Order No.: 91F6935
EAN: 4099891963064
MPN:
091287010
091287010 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.1904 € *
Available in 7 Days: 2,000 mtr. - if ordered today
Total Price:
95.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.1904 €

PVC stranded wire, 091287010, Kabeltronik

The 091287010 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable structure 7 x 0.127 mm
Colour orange
Core insulation material PVC
Outer diameter 0.9 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Rated voltage 300 V
Test voltage 1.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 500 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes