092247005 | Kabeltronik

PVC-switching strand, UL-Style 1007/1569, 0.22 mm², AWG 24, gray, outer Ø 1.5 mm, 092247005

Order No.: 92F7139
EAN: 4099891962074
MPN:
092247005
092247005 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2975 € *
Available: 0 mtr.
Available in 7 Days: 4,000 mtr.
Leadtime: 1 Week **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.2975 €

PVC stranded wire, 092247005, Kabeltronik

The 092247005 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.

Technical specifications
Core insulation material PVC
Outer diameter 1.5 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable structure 7 x 0,2 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,22 mm²
Rated voltage 300 V
Test voltage 3 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes