092247011 | Kabeltronik
PVC-switching strand, UL-Style 1007/1569, 0.22 mm², AWG 24, purple, outer Ø 1.5 mm, 092247011
Unit Price (€ / mtr.)
0.2975 € *
Available: 0 mtr.
Available in 7 Days: 1,650 mtr.
Leadtime: 1 Week **
PVC stranded wire, 092247011, Kabeltronik
The 092247011 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.5 mm | |
AWG cross-section | AWG 24 | |
Colour | violett | |
Halogen free | No | |
Cable structure | 7 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Rated voltage | 300 V | |
Test voltage | 3 kV | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |