092267003 | Kabeltronik

PVC-switching strand, UL-Style 1007/1569, 0.14 mm², AWG 26, green, outer Ø 1.3 mm, 092267003

Order No.: 92F7149
EAN: 4099891962173
MPN:
092267003
092267003 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2404 € *
Available: 0 mtr.
Available in 7 Days: 3,070 mtr.
Leadtime: 1 Week **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.2404 €

PVC stranded wire, 092267003, Kabeltronik

The 092267003 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
AWG cross-section AWG 26
Colour grün
Halogen free No
Cable structure 7 x 0,16 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 300 V
Test voltage 3 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes