098161902 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11029, 1.38 mm², AWG 16/19, brown, outer Ø 2.2 mm, 098161902

Order No.: 92F419
EAN: 4099891965044
MPN:
098161902
Series: UL-Style 11029
Kabeltronik
098161902 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Available in 7 Days: 1,510 mtr.
Leadtime: 1 Week **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
1.0353 €

Stranded wire, 098161902, Kabeltronik

UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wire acc. to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.

Technical specifications
Aderisolationsmaterial mPPE
Außendurchmesser 2.2 mm
AWG-Leiterquerschnitt AWG 16/19
Farbe braun
Halogenfrei Yes
Leiteraufbau 19 x 0,3 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,38 mm²
Nennspannung 1 kV
Norm UL, cUL
Prüfspannung 3 kV
Temperaturbereich (bewegt) -20 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes