098161908 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11029, 1.38 mm², AWG 16/19, red, outer Ø 2.2 mm, 098161908

Order No.: 92F416
EAN: 4099891600389
MPN:
098161908
Series: UL-Style 11029
Kabeltronik
098161908 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Next delivery: 250 mtr. on 2025-03-11
Available in 7 Days: 2,720 mtr.
Leadtime: 1 Week **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
1.0353 €

Stranded wire, 098161908, Kabeltronik

This UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wires acc. to UL are primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.

Features

  • Trend-setting, because environment friendly and recyclable (non-interlaced thermoplastic)
  • Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
  • Higher electrical strength
  • Larger insulation resistance
Technical specifications
Aderisolationsmaterial mPPE
Außendurchmesser 2.2 mm
AWG-Leiterquerschnitt AWG 16/19
Farbe rot
Halogenfrei Yes
Leiteraufbau 19 x 0,3 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,38 mm²
Material LSZH
Nennspannung 1000 V
Norm UL, cUL
Prüfspannung 10 kV
Temperaturbereich (bewegt) -20 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes