098181908 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11029, 0.88 mm², AWG 18/19, red, outer Ø 2 mm, 098181908
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Available in 7 Days: 5,000 mtr.
Leadtime: 1 Week **
Stranded wire, 098181908, Kabeltronik
This UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wires acc. to UL are primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.
Features
- Trend-setting, because environment friendly and recyclable (non-interlaced thermoplastic)
- Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
- Higher electrical strength
- Larger insulation resistance
Technical specifications
Core insulation material | mPPE | |
Outer diameter | 2 mm | |
AWG cross-section | AWG 18/19 | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 19 x 0,254 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,88 mm² | |
Material | LSZH | |
Rated voltage | 1000 V | |
Standard number | UL, cUL | |
Test voltage | 10 kV | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |