098181909 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11029, 0.88 mm², AWG 18/19, black, outer Ø 2 mm, 098181909

Order No.: 92F410
EAN: 4099891600327
MPN:
098181909
Series: UL-Style 11029
098181909 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Available in 7 Days: 3,250 mtr.
Leadtime: 1 Week **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.8568 €

Stranded wire, 098181909, Kabeltronik

This UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wires acc. to UL are primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.

Features

  • Trend-setting, because environment friendly and recyclable (non-interlaced thermoplastic)
  • Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
  • Higher electrical strength
  • Larger insulation resistance
Technical specifications
Core insulation material mPPE
Outer diameter 2 mm
AWG cross-section AWG 18/19
Colour schwarz
Halogen free Yes
Cable structure 19 x 0,254 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,88 mm²
Material LSZH
Rated voltage 1000 V
Standard number UL, cUL
Test voltage 10 kV
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes