098181928 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11029, 0.88 mm², AWG 18/19, green-yellow, outer Ø 2 mm, 098181928

Order No.: 92F420
EAN: 4099891965051
MPN:
098181928
Series: UL-Style 11029
098181928 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Available in 7 Days: 6,680 mtr.
Leadtime: 1 Week **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.8568 €

Stranded wire, 098181928, Kabeltronik

UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wire acc. to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent  against acids, caustic solutions and many oils.

Technical specifications
Core insulation material mPPE
Outer diameter 2 mm
AWG cross-section AWG 18/19
Colour grün-gelb
Halogen free Yes
Cable structure 19 x 0,254 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,88 mm²
Rated voltage 1 kV
Standard number UL, cUL
Test voltage 3 kV
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes