098240707 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11029, 0.22 mm², AWG 24/7, blue, outer Ø 1.3 mm, 098240707
Stranded wire, 098240707, Kabeltronik
This UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wires acc. to UL are primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.
Features
- Trend-setting, because environment friendly and recyclable (non-interlaced thermoplastic)
- Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
- Higher electrical strength
- Larger insulation resistance
Core insulation material | mPPE | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 24/7 | |
Colour | blue | |
Halogen free | Yes | |
Cable structure | 7 x 0.2 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.22 mm² | |
Material | LSZH | |
Rated voltage | 1000 V | |
Standard number | UL, cUL | |
Test voltage | 10 kV | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 250 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |