099220703 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11027, AWG 22/7, green, outer Ø 1.2 mm, 099220703

Order No.: 92F930
MPN:
099220703
Series: UL-Style 11027
Kabeltronik
099220703 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 0 mtr.
Available in 7 Days: 19,787 mtr.
Leadtime: 1 Week **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4998 €

Stranded wire , 099220703, Kabeltronik

The 099220703 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according  to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent  against acids, caustic solutions and many oils.

Technical specifications
Aderisolationsmaterial mPPe
Außendurchmesser 1.2 mm
AWG-Leiterquerschnitt AWG 22/7
Farbe grün
Halogenfrei Yes
Leiteraufbau 7 x 0,25 mm
Leitermaterial Kupfer, verzinnt
Nennspannung 300 V
Norm UL, cUL
Prüfspannung 3 kV
Temperaturbereich (bewegt) -20 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes