099260702 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11027, AWG 26/7, brown, outer Ø 0.95 mm, 099260702
Unit Price (€ / mtr.)
0.4284 € *
Available: 250 mtr.
Available in 7 Days: 28,464 mtr.
Leadtime: 1 Week **
Stranded wire , 099260702, Kabeltronik
The 099260702 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Technical specifications
Core insulation material | mPPe | |
Outer diameter | 0.95 mm | |
AWG cross-section | AWG 26/7 | |
Colour | braun | |
Halogen free | Yes | |
Cable structure | 7 x 0,16 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 300 V | |
Standard number | UL, cUL | |
Test voltage | 3 kV | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |