099260708 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11027, AWG 26/7, red, outer Ø 0.95 mm, 099260708

Order No.: 92F910
MPN:
099260708
Series: UL-Style 11027
099260708 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Available: 500 mtr.
Available in 7 Days: 13,330 mtr.
Leadtime: 1 Week **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4284 €

Stranded wire , 099260708, Kabeltronik

The 099260708 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according  to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent  against acids, caustic solutions and many oils.

Technical specifications
Core insulation material mPPe
Outer diameter 0.95 mm
AWG cross-section AWG 26/7
Colour rot
Halogen free Yes
Cable structure 7 x 0,16 mm
Cable material Kupfer, verzinnt
Rated voltage 300 V
Standard number UL, cUL
Test voltage 3 kV
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes